Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP5UM-RDP5UM-TL7A03 | |
|---|---|
DigiKey Part Number | 1754-RDP5UM-RDP5UM-TL7A03-ND |
Manufacturer | |
Manufacturer Product Number | RDP5UM-RDP5UM-TL7A03 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-RCP5UM-TL7A03 | Amphenol LTW | 0 | 1754-RCP5UM-RCP5UM-TL7A03-ND | 13,44800 € | Parametric Equivalent |
| RCP5UM-UPG06M-TL7A03 | Amphenol LTW | 0 | 1754-RCP5UM-UPG06M-TL7A03-ND | 11,24700 € | Parametric Equivalent |
| RDP5UM-UPG06M-TL7A03 | Amphenol LTW | 0 | 1754-RDP5UM-UPG06M-TL7A03-ND | 11,58700 € | Parametric Equivalent |
| 17-130204 | Amphenol CONEC | 0 | 17-130204-ND | 21,72900 € | Parametric Equivalent |
| E500003 010S1 | Belden Inc. | 0 | BEL2038-ND | 101,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,55500 € | 145,55 € |
| Unit Price without VAT: | 14,55500 € |
|---|---|
| Unit Price with VAT: | 17,32045 € |





