
RDP5SM-SPG06M-SL7B03 | |
|---|---|
DigiKey Part Number | 1754-RDP5SM-SPG06M-SL7B03-ND |
Manufacturer | |
Manufacturer Product Number | RDP5SM-SPG06M-SL7B03 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| 10 | 13,78400 € | 137,84 € |
| 25 | 12,92080 € | 323,02 € |
| 50 | 12,30420 € | 615,21 € |
| 100 | 11,71710 € | 1.171,71 € |
| 250 | 10,98416 € | 2.746,04 € |
| 500 | 10,46050 € | 5.230,25 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,30180 € |

