Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP5SM-RDP5SM-TR7B04 | |
|---|---|
DigiKey Part Number | 1754-RDP5SM-RDP5SM-TR7B04-ND |
Manufacturer | |
Manufacturer Product Number | RDP5SM-RDP5SM-TR7B04 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5SM-RCP5SM-TR7B04 | Amphenol LTW | 0 | 1754-RCP5SM-RCP5SM-TR7B04-ND | 16,99700 € | Parametric Equivalent |
| RCP5SM-SPG06M-TR7B04 | Amphenol LTW | 0 | 1754-RCP5SM-SPG06M-TR7B04-ND | 14,92700 € | Parametric Equivalent |
| RDP5SM-SPG06M-TR7B04 | Amphenol LTW | 0 | 1754-RDP5SM-SPG06M-TR7B04-ND | 15,77400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,45800 € | 184,58 € |
| Unit Price without VAT: | 18,45800 € |
|---|---|
| Unit Price with VAT: | 21,96502 € |




