
RDP5SM-RDP5SM-TL7B10 | |
|---|---|
DigiKey Part Number | 1754-RDP5SM-RDP5SM-TL7B10-ND |
Manufacturer | |
Manufacturer Product Number | RDP5SM-RDP5SM-TL7B10 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,36000 € | 33,36 € |
| 10 | 28,34800 € | 283,48 € |
| 25 | 26,57400 € | 664,35 € |
| 50 | 25,30620 € | 1.265,31 € |
| 100 | 24,09950 € | 2.409,95 € |
| 250 | 22,59256 € | 5.648,14 € |
| Unit Price without VAT: | 33,36000 € |
|---|---|
| Unit Price with VAT: | 39,69840 € |

