Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP5SM-RDP5SM-TL7B05 | |
|---|---|
DigiKey Part Number | 1754-RDP5SM-RDP5SM-TL7B05-ND |
Manufacturer | |
Manufacturer Product Number | RDP5SM-RDP5SM-TL7B05 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5SM-RCP5SM-TL7B05 | Amphenol LTW | 0 | 1754-RCP5SM-RCP5SM-TL7B05-ND | 18,65300 € | Parametric Equivalent |
| RCP5SM-SPG06M-TL7B05 | Amphenol LTW | 58 | 1754-RCP5SM-SPG06M-TL7B05-ND | 19,40000 € | Parametric Equivalent |
| 1300500341 | Molex | 4 | 1300500341-ND | 86,96000 € | Parametric Equivalent |
| 17-10027 | Amphenol CONEC | 0 | 17-10027-ND | 46,65900 € | Parametric Equivalent |
| 17-10030 | Amphenol CONEC | 0 | 626-1334-ND | 29,51280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,05100 € | 200,51 € |
| Unit Price without VAT: | 20,05100 € |
|---|---|
| Unit Price with VAT: | 23,86069 € |







