Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP5SM-RDP5SM-SR7B03 | |
|---|---|
DigiKey Part Number | 1754-RDP5SM-RDP5SM-SR7B03-ND |
Manufacturer | |
Manufacturer Product Number | RDP5SM-RDP5SM-SR7B03 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug, Right Angle | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5SM-RCP5SM-SR7B03 | Amphenol LTW | 1 | 1754-RCP5SM-RCP5SM-SR7B03-ND | 18,10000 € | Parametric Equivalent |
| RCP5SM-SPG06M-SR7B03 | Amphenol LTW | 0 | 1754-RCP5SM-SPG06M-SR7B03-ND | 13,08800 € | Parametric Equivalent |
| RDP5SM-SPG06M-SR7B03 | Amphenol LTW | 0 | 1754-RDP5SM-SPG06M-SR7B03-ND | 13,99100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,78400 € | 167,84 € |
| Unit Price without VAT: | 16,78400 € |
|---|---|
| Unit Price with VAT: | 19,97296 € |




