
RDP-5SPFFV-SSM7001 | |
|---|---|
DigiKey Part Number | RDP-5SPFFV-SSM7001-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFV-SSM7001 |
Description | RJ45 D_SIZE SQUARE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Bulkhead, Right Angle | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,26000 € | 82,60 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

