Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP-5SPFFP-TCU7B30 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SPFFP-TCU7B30-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFP-TCU7B30 |
Description | RJ, LARGE SIZE, PLASTIC, 1.5A, C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-5SPFFG-TCM7B30 | Amphenol LTW | 0 | 1754-RCP-5SPFFG-TCM7B30-ND | 11,76400 € | Parametric Equivalent |
| RCP-5SPFFG-TCU7B30 | Amphenol LTW | 0 | 1754-RCP-5SPFFG-TCU7B30-ND | 11,84500 € | Parametric Equivalent |
| RCP-5SPFFP-TCM7B30 | Amphenol LTW | 0 | 1754-RCP-5SPFFP-TCM7B30-ND | 11,36100 € | Parametric Equivalent |
| RDP-5SPFFG-TCM7B30 | Amphenol LTW | 0 | 1754-RDP-5SPFFG-TCM7B30-ND | 12,96900 € | Parametric Equivalent |
| RDP-5SPFFG-TCU7B30 | Amphenol LTW | 0 | 1754-RDP-5SPFFG-TCU7B30-ND | 12,15400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,32800 € | 133,28 € |
| Unit Price without VAT: | 13,32800 € |
|---|---|
| Unit Price with VAT: | 15,86032 € |







