Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP-5SPFFP-SCM7BA0 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SPFFP-SCM7BA0-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFP-SCM7BA0 |
Description | RJ45, LARGE SIZE, 1.5A, RECEPTAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Amphenol LTW | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Jack to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCM-5SPFFG-SCU7BA0 | Amphenol LTW | 0 | 1754-RCM-5SPFFG-SCU7BA0-ND | 16,78700 € | Parametric Equivalent |
| RCP-5SPFFB-SCU7BA0 | Amphenol LTW | 0 | 1754-RCP-5SPFFB-SCU7BA0-ND | 13,58200 € | Parametric Equivalent |
| RCP-5SPFFG-SCU7BA0 | Amphenol LTW | 0 | 1754-RCP-5SPFFG-SCU7BA0-ND | 13,46100 € | Parametric Equivalent |
| RCP-5SPFFG-TCU7BA0 | Amphenol LTW | 0 | 1754-RCP-5SPFFG-TCU7BA0-ND | 13,43500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,27600 € | 142,76 € |
| Unit Price without VAT: | 14,27600 € |
|---|---|
| Unit Price with VAT: | 16,98844 € |





