
RDP-5SPFFH-TSM7001 | |
|---|---|
DigiKey Part Number | RDP-5SPFFH-TSM7001-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFH-TSM7001 |
Description | RJ45 D_SIZE SQUARE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol LTW | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Mounting Type Panel Mount, Bulkhead | Housing Material Polyamide (PA), Nylon, Glass Filled |
Shielding Shielded | Operating Temperature -40°C ~ 105°C |
Ratings Cat5e | Base Product Number |
Features Circular Bayonet Coupling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,79500 € | 77,95 € |
| Unit Price without VAT: | 7,79500 € |
|---|---|
| Unit Price with VAT: | 9,27605 € |

