Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP-5SPFFG-TCU7B10 | |
|---|---|
DigiKey Part Number | RDP-5SPFFG-TCU7B10-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFG-TCU7B10 |
Description | CABLE MOD 8P8C JACK-PLUG 0.33' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.33' (100.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-5SPFFG-TCM7B10 | Amphenol LTW | 0 | RCP-5SPFFG-TCM7B10-ND | 11,46800 € | Parametric Equivalent |
| RCP-5SPFFG-TCU7B10 | Amphenol LTW | 89 | RCP-5SPFFG-TCU7B10-ND | 13,84000 € | Parametric Equivalent |
| RCP-5SPFFP-TCM7B10 | Amphenol LTW | 0 | RCP-5SPFFP-TCM7B10-ND | 11,05000 € | Parametric Equivalent |
| RCP-5SPFFP-TCU7B10 | Amphenol LTW | 2 | RCP-5SPFFP-TCU7B10-ND | 14,02000 € | Parametric Equivalent |
| RDP-5SPFFG-TCM7B10 | Amphenol LTW | 0 | RDP-5SPFFG-TCM7B10-ND | 12,67500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,84500 € | 118,45 € |
| Unit Price without VAT: | 11,84500 € |
|---|---|
| Unit Price with VAT: | 14,09555 € |








