Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP-5SPFFG-SCU7BA0 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SPFFG-SCU7BA0-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFG-SCU7BA0 |
Description | RJ45, LARGE SIZE, 1.5A, RECEPTAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack with PCB to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,84900 € | 148,49 € |
| Unit Price without VAT: | 14,84900 € |
|---|---|
| Unit Price with VAT: | 17,67031 € |







