Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP-5SPFFG-SCU7B30 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SPFFG-SCU7B30-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFG-SCU7B30 |
Description | RJ, LARGE SIZE, PLASTIC, 1.5A, C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-5SPFFG-SCM7B30 | Amphenol LTW | 0 | 1754-RCP-5SPFFG-SCM7B30-ND | 11,58900 € | Parametric Equivalent |
| RCP-5SPFFG-SCU7B30 | Amphenol LTW | 0 | 1754-RCP-5SPFFG-SCU7B30-ND | 12,30100 € | Parametric Equivalent |
| RCP-5SPFFP-SCM7B30 | Amphenol LTW | 0 | 1754-RCP-5SPFFP-SCM7B30-ND | 10,80600 € | Parametric Equivalent |
| RCP-5SPFFP-SCU7B30 | Amphenol LTW | 0 | 1754-RCP-5SPFFP-SCU7B30-ND | 11,81800 € | Parametric Equivalent |
| RDP-5SPFFG-SCM7B30 | Amphenol LTW | 0 | 1754-RDP-5SPFFG-SCM7B30-ND | 12,54200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,43400 € | 134,34 € |
| Unit Price without VAT: | 13,43400 € |
|---|---|
| Unit Price with VAT: | 15,98646 € |








