
RDP-5SAMMM-TRM7B01 | |
|---|---|
DigiKey Part Number | RDP-5SAMMM-TRM7B01-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SAMMM-TRM7B01 |
Description | CABLE MOD 8P8C R/A PLG-CBL 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Right Angle to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| 10 | 9,31200 € | 93,12 € |
| 30 | 8,61733 € | 258,52 € |
| 50 | 8,31200 € | 415,60 € |
| 100 | 7,91530 € | 791,53 € |
| 250 | 7,42004 € | 1.855,01 € |
| 500 | 7,06624 € | 3.533,12 € |
| 1.000 | 6,72942 € | 6.729,42 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,04240 € |

