Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP-5SAMMM-TLM7B04 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SAMMM-TLM7B04-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SAMMM-TLM7B04 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-5SAMMM-TLM7B04 | Amphenol LTW | 0 | 1754-RCP-5SAMMM-TLM7B04-ND | 13,00900 € | Parametric Equivalent |
| RJS-5EAMMM-LL7E04 | Amphenol LTW | 0 | 1754-RJS-5EAMMM-LL7E04-ND | 15,59700 € | Parametric Equivalent |
| ROP-5SAMMM-TLM7B04 | Amphenol LTW | 0 | 1754-ROP-5SAMMM-TLM7B04-ND | 21,48600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,85800 € | 138,58 € |
| Unit Price without VAT: | 13,85800 € |
|---|---|
| Unit Price with VAT: | 16,49102 € |




