Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP-5SAMMM-TLM7B01 | |
|---|---|
DigiKey Part Number | RDP-5SAMMM-TLM7B01-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SAMMM-TLM7B01 |
Description | CABLE MOD 8P8C PLUG-CABLE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-5SAMMM-TLM7B01 | Amphenol LTW | 9 | RCP-5SAMMM-TLM7B01-ND | 9,54000 € | Parametric Equivalent |
| RJS-5EAMMM-LL7E01 | Amphenol LTW | 115 | RJS-5EAMMM-LL7E01-ND | 12,75000 € | Parametric Equivalent |
| ROP-5SAMMM-TLM7B01 | Amphenol LTW | 0 | ROP-5SAMMM-TLM7B01-ND | 11,64300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,79500 € | 87,95 € |
| Unit Price without VAT: | 8,79500 € |
|---|---|
| Unit Price with VAT: | 10,46605 € |




