Parametric Equivalent
Parametric Equivalent

RDP-5SAMMM-SRM7B05 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SAMMM-SRM7B05-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SAMMM-SRM7B05 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Right Angle to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,89700 € | 158,97 € |
| Unit Price without VAT: | 15,89700 € |
|---|---|
| Unit Price with VAT: | 18,91743 € |



