Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP-5SAMMM-SLM7B02 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SAMMM-SLM7B02-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SAMMM-SLM7B02 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCM-5SAMMM-SLM7B02 | Amphenol LTW | 0 | 1754-RCM-5SAMMM-SLM7B02-ND | 11,48100 € | Parametric Equivalent |
| RCM-5SBMMM-SLM7B02 | Amphenol LTW | 0 | 1754-RCM-5SBMMM-SLM7B02-ND | 10,71500 € | Parametric Equivalent |
| RCP-5SAMMM-SLM7B02 | Amphenol LTW | 11 | 1754-RCP-5SAMMM-SLM7B02-ND | 11,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,37100 € | 103,71 € |
| Unit Price without VAT: | 10,37100 € |
|---|---|
| Unit Price with VAT: | 12,34149 € |




