
RDP-00PFFH-SCU7002 | |
|---|---|
DigiKey Part Number | RDP-00PFFH-SCU7002-ND |
Manufacturer | |
Manufacturer Product Number | RDP-00PFFH-SCU7002 |
Description | RJ45 D SIZE DOUBLE SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol LTW | Mounting Type Panel Mount, Bulkhead |
Packaging Bulk | Mounting Feature Front Side Nut |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Plastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 105°C |
Type Coupler | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,76400 € | 117,64 € |
| Unit Price without VAT: | 11,76400 € |
|---|---|
| Unit Price with VAT: | 13,99916 € |

