Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP5UM-RCP5UM-TR7A02 | |
|---|---|
DigiKey Part Number | 1754-RCP5UM-RCP5UM-TR7A02-ND |
Manufacturer | |
Manufacturer Product Number | RCP5UM-RCP5UM-TR7A02 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-UPG06M-TR7A02 | Amphenol LTW | 0 | 1754-RCP5UM-UPG06M-TR7A02-ND | 9,55200 € | Parametric Equivalent |
| RDP5UM-RDP5UM-TR7A02 | Amphenol LTW | 0 | 1754-RDP5UM-RDP5UM-TR7A02-ND | 13,11500 € | Parametric Equivalent |
| RDP5UM-UPG06M-TR7A02 | Amphenol LTW | 10 | 1754-RDP5UM-UPG06M-TR7A02-ND | 12,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,79200 € | 117,92 € |
| Unit Price without VAT: | 11,79200 € |
|---|---|
| Unit Price with VAT: | 14,03248 € |




