Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP5UM-RCP5UM-TR7A01 | |
|---|---|
DigiKey Part Number | RCP5UM-RCP5UM-TR7A01-ND |
Manufacturer | |
Manufacturer Product Number | RCP5UM-RCP5UM-TR7A01 |
Description | CABLE MOD 8P8C R/A PLG-PLG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-UPG06M-TR7A01 | Amphenol LTW | 0 | RCP5UM-UPG06M-TR7A01-ND | 8,12900 € | Parametric Equivalent |
| RDP5UM-RDP5UM-TR7A01 | Amphenol LTW | 0 | RDP5UM-RDP5UM-TR7A01-ND | 11,73700 € | Parametric Equivalent |
| RDP5UM-UPG06M-TR7A01 | Amphenol LTW | 0 | RDP5UM-UPG06M-TR7A01-ND | 8,64300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,39900 € | 103,99 € |
| Unit Price without VAT: | 10,39900 € |
|---|---|
| Unit Price with VAT: | 12,37481 € |




