
RCP5UM-RCP5UM-TL7A30 | |
|---|---|
DigiKey Part Number | 1754-RCP5UM-RCP5UM-TL7A30-ND |
Manufacturer | |
Manufacturer Product Number | RCP5UM-RCP5UM-TL7A30 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,36200 € | 533,62 € |
| Unit Price without VAT: | 53,36200 € |
|---|---|
| Unit Price with VAT: | 63,50078 € |

