Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP5UM-RCP5UM-TL7A01 | |
|---|---|
DigiKey Part Number | RCP5UM-RCP5UM-TL7A01-ND |
Manufacturer | |
Manufacturer Product Number | RCP5UM-RCP5UM-TL7A01 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-UPG06M-TL7A01 | Amphenol LTW | 0 | RCP5UM-UPG06M-TL7A01-ND | 9,72000 € | Parametric Equivalent |
| RDP5UM-RDP5UM-TL7A01 | Amphenol LTW | 0 | RDP5UM-RDP5UM-TL7A01-ND | 11,52200 € | Parametric Equivalent |
| RDP5UM-UPG06M-TL7A01 | Amphenol LTW | 0 | RDP5UM-UPG06M-TL7A01-ND | 8,54600 € | Parametric Equivalent |
| 17-130014 | Amphenol CONEC | 0 | 626-2218-ND | 17,70840 € | Parametric Equivalent |
| 17-131084 | Amphenol CONEC | 0 | 17-131084-ND | 20,73233 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,50700 € | 105,07 € |
| Unit Price without VAT: | 10,50700 € |
|---|---|
| Unit Price with VAT: | 12,50333 € |





