Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP5UM-RCP5UM-SR7A03 | |
|---|---|
DigiKey Part Number | 1754-RCP5UM-RCP5UM-SR7A03-ND |
Manufacturer | |
Manufacturer Product Number | RCP5UM-RCP5UM-SR7A03 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug, Right Angle | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-UPG06M-SR7A03 | Amphenol LTW | 0 | 1754-RCP5UM-UPG06M-SR7A03-ND | 11,00900 € | Parametric Equivalent |
| RDP5UM-RDP5UM-SR7A03 | Amphenol LTW | 0 | 1754-RDP5UM-RDP5UM-SR7A03-ND | 14,67700 € | Parametric Equivalent |
| RDP5UM-UPG06M-SR7A03 | Amphenol LTW | 0 | 1754-RDP5UM-UPG06M-SR7A03-ND | 11,60300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,03500 € | 130,35 € |
| Unit Price without VAT: | 13,03500 € |
|---|---|
| Unit Price with VAT: | 15,51165 € |




