Parametric Equivalent

RCP-5UAMMM-TLM7A03 | |
|---|---|
DigiKey Part Number | 1754-RCP-5UAMMM-TLM7A03-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5UAMMM-TLM7A03 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDP-5UAMMM-TLM7A03 | Amphenol LTW | 0 | 1754-RDP-5UAMMM-TLM7A03-ND | 10,54800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,97600 € | 99,76 € |
| Unit Price without VAT: | 9,97600 € |
|---|---|
| Unit Price with VAT: | 11,87144 € |


