
RCP-5SPFFV-TCM7002 | |
|---|---|
DigiKey Part Number | RCP-5SPFFV-TCM7002-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFV-TCM7002 |
Description | RJ45 C SIZE GROUND WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead, Right Angle |
Manufacturer Amphenol LTW | Mounting Feature Front Side Nut |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Type Coupler | Operating Temperature -40°C ~ 105°C |
Features Circular Bayonet Coupling | Base Product Number |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,98400 € | 79,84 € |
| Unit Price without VAT: | 7,98400 € |
|---|---|
| Unit Price with VAT: | 9,50096 € |

