
RCP-5SPFFP-SCM7B65 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SPFFP-SCM7B65-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFP-SCM7B65 |
Description | RJ45, MIDDLE SIZE, 1.5A, RECEPTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 2.13' (647.7mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 2.13' (647.7mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,42400 € | 114,24 € |
| Unit Price without VAT: | 11,42400 € |
|---|---|
| Unit Price with VAT: | 13,59456 € |

