
RCP-5SPFFP-SCM7B35 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SPFFP-SCM7B35-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFP-SCM7B35 |
Description | RJ45, MIDDLE SIZE, 1.5A, RECEPTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 1.15' (350.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 1.15' (350.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,07000 € | 13,07 € |
| 10 | 11,10500 € | 111,05 € |
| 25 | 10,40920 € | 260,23 € |
| 50 | 9,91260 € | 495,63 € |
| 100 | 9,43950 € | 943,95 € |
| 250 | 8,84892 € | 2.212,23 € |
| 500 | 8,42702 € | 4.213,51 € |
| 1.000 | 8,02534 € | 8.025,34 € |
| Unit Price without VAT: | 13,07000 € |
|---|---|
| Unit Price with VAT: | 15,55330 € |

