
RCP-5SPFFH-TSU7001 | |
|---|---|
DigiKey Part Number | RCP-5SPFFH-TSU7001-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFH-TSU7001 |
Description | RJ45 C_SIZE SQUARE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Front Side Nut |
Manufacturer Amphenol LTW | Ratings Cat5e |
Packaging Bulk | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness Flash |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Polyamide (PA), Nylon, Glass Filled |
Features Circular Bayonet Coupling | Operating Temperature -40°C ~ 105°C |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,85100 € | 88,51 € |
| Unit Price without VAT: | 8,85100 € |
|---|---|
| Unit Price with VAT: | 10,53269 € |

