
RCP-5SPFFH-SCM7002 | |
|---|---|
DigiKey Part Number | RCP-5SPFFH-SCM7002-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFH-SCM7002 |
Description | RJ45 C SIZE GROUND WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Amphenol LTW | Mounting Feature Front Side Nut |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Type Coupler | Operating Temperature -40°C ~ 105°C |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,78400 € | 67,84 € |
| 30 | 6,27767 € | 188,33 € |
| 50 | 6,05520 € | 302,76 € |
| 100 | 5,76620 € | 576,62 € |
| 250 | 5,40532 € | 1.351,33 € |
| 500 | 5,14750 € | 2.573,75 € |
| 1.000 | 4,90210 € | 4.902,10 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |








