Parametric Equivalent

RCP-5SPFFB-SCU7B40 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SPFFB-SCU7B40-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFB-SCU7B40 |
Description | RJ, MIDDLE SIZE, PLASTIC, 1.5A, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 1.31' (400.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-5SPFFG-SCM7B40 | Amphenol LTW | 0 | 1754-RCP-5SPFFG-SCM7B40-ND | 11,83100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,66900 € | 126,69 € |
| Unit Price without VAT: | 12,66900 € |
|---|---|
| Unit Price with VAT: | 15,07611 € |


