
RCP-5SPFFB-SCU7B20 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SPFFB-SCU7B20-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFB-SCU7B20 |
Description | RJ45, MIDDLE SIZE, 1.5A, RECEPTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 € | 14,91 € |
| 10 | 12,67700 € | 126,77 € |
| 25 | 11,88320 € | 297,08 € |
| 50 | 11,31600 € | 565,80 € |
| 100 | 10,77610 € | 1.077,61 € |
| 250 | 10,10196 € | 2.525,49 € |
| 500 | 9,62036 € | 4.810,18 € |
| Unit Price without VAT: | 14,91000 € |
|---|---|
| Unit Price with VAT: | 17,74290 € |

