
RCP-5SBMMM-SLM7B11 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SBMMM-SLM7B11-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SBMMM-SLM7B11 |
Description | RJ, C PLASTIC, C5E SHLD, SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 0.36' (110.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 0.36' (110.0mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Cable | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,26800 € | 252,68 € |
| Unit Price without VAT: | 25,26800 € |
|---|---|
| Unit Price with VAT: | 30,06892 € |

