Parametric Equivalent

RCP-5SBMMM-SLM7B03 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SBMMM-SLM7B03-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SBMMM-SLM7B03 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Cable | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCM-5SBMMM-SLM7B03 | Amphenol LTW | 0 | 1754-RCM-5SBMMM-SLM7B03-ND | 12,28800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,25300 € | 112,53 € |
| Unit Price without VAT: | 11,25300 € |
|---|---|
| Unit Price with VAT: | 13,39107 € |


