RCP-5SAMMM-TRM7B10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 24,09000 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 24,99000 €
Datasheet
Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP-5SAMMM-TRM7B10

DigiKey Part Number
1754-RCP-5SAMMM-TRM7B10-ND
Manufacturer
Manufacturer Product Number
RCP-5SAMMM-TRM7B10
Description
RJ45, MIDDLE SIZE, 1.5A, OVERMOL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug, Right Angle to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1023,92100 €239,21 €
Unit Price without VAT:23,92100 €
Unit Price with VAT:28,46599 €