Parametric Equivalent

RCP-5SAMMM-TLM7B38 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SAMMM-TLM7B38-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SAMMM-TLM7B38 |
Description | RJ, C PLASTIC, C5E SHLD, 3LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 124.67' (38.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 124.67' (38.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,93100 € | 689,31 € |
| Unit Price without VAT: | 68,93100 € |
|---|---|
| Unit Price with VAT: | 82,02789 € |


