
RCP-5SAMMM-SLM7B25 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SAMMM-SLM7B25-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SAMMM-SLM7B25 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 82.02' (25.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,22100 € | 482,21 € |
| Unit Price without VAT: | 48,22100 € |
|---|---|
| Unit Price with VAT: | 57,38299 € |

