Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP-5SAMMM-SLM7B01 | |
|---|---|
DigiKey Part Number | RCP-5SAMMM-SLM7B01-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SAMMM-SLM7B01 |
Description | CABLE MOD 8P8C PLUG-CABLE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCM-5SAMMM-SLM7B01 | Amphenol LTW | 0 | RCM-5SAMMM-SLM7B01-ND | 9,78500 € | Parametric Equivalent |
| RCM-5SBMMM-SLM7B01 | Amphenol LTW | 5 | 1754-1461-ND | 10,87000 € | Parametric Equivalent |
| RCP-5SBMMM-SLM7B01 | Amphenol LTW | 541 | 1754-1464-ND | 9,48000 € | Parametric Equivalent |
| RDP-5SAMMM-SLM7B01 | Amphenol LTW | 0 | RDP-5SAMMM-SLM7B01-ND | 8,78100 € | Parametric Equivalent |
| 1300500071 | Molex | 0 | 1300500071-ND | 69,86500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,76700 € | 77,67 € |
| Unit Price without VAT: | 7,76700 € |
|---|---|
| Unit Price with VAT: | 9,24273 € |







