
RCP-5SAFFM-SLM7B15 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SAFFM-SLM7B15-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SAFFM-SLM7B15 |
Description | RJ, C PLASTIC, C5E SHLD, SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 49.21' (15.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,79400 € | 357,94 € |
| Unit Price without VAT: | 35,79400 € |
|---|---|
| Unit Price with VAT: | 42,59486 € |

