
RCM-5SPFFP-SCU7B50 | |
|---|---|
DigiKey Part Number | RCM-5SPFFP-SCU7B50-ND |
Manufacturer | |
Manufacturer Product Number | RCM-5SPFFP-SCU7B50 |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack with PCB to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 10 | 16,43200 € | 164,32 € |
| 30 | 15,20667 € | 456,20 € |
| 50 | 14,66860 € | 733,43 € |
| 100 | 13,96870 € | 1.396,87 € |
| 250 | 13,09512 € | 3.273,78 € |
| 500 | 12,47088 € | 6.235,44 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |

