Parametric Equivalent
Parametric Equivalent

RCM-5SPFFG-SCU7B30 | |
|---|---|
DigiKey Part Number | 1754-RCM-5SPFFG-SCU7B30-ND |
Manufacturer | |
Manufacturer Product Number | RCM-5SPFFG-SCU7B30 |
Description | RJ45, MIDDLE SIZE, 1.5A, RECEPTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Amphenol LTW | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 0.98' (300.0mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Jack to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-5SPFFB-SCU7B30 | Amphenol LTW | 0 | 1754-RCP-5SPFFB-SCU7B30-ND | 12,42100 € | Parametric Equivalent |
| RCP-5SPFFB-TCU7B30 | Amphenol LTW | 0 | 1754-RCP-5SPFFB-TCU7B30-ND | 12,78200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,68800 € | 156,88 € |
| Unit Price without VAT: | 15,68800 € |
|---|---|
| Unit Price with VAT: | 18,66872 € |



