
RCM-5SPFFG-SCU7B10 | |
|---|---|
DigiKey Part Number | RCM-5SPFFG-SCU7B10-ND |
Manufacturer | |
Manufacturer Product Number | RCM-5SPFFG-SCU7B10 |
Description | CABLE MOD 8P8C JACK TO PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack with PCB to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | - | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 15,91900 € | 159,19 € |
| 30 | 14,73133 € | 441,94 € |
| 50 | 14,20980 € | 710,49 € |
| 100 | 13,53210 € | 1.353,21 € |
| 250 | 12,68568 € | 3.171,42 € |
| 500 | 12,08100 € | 6.040,50 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |




