
RCM-5SAMMM-SRM7B04 | |
|---|---|
DigiKey Part Number | 1754-RCM-5SAMMM-SRM7B04-ND |
Manufacturer | |
Manufacturer Product Number | RCM-5SAMMM-SRM7B04 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug, Right Angle to Cable | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,28200 € | 142,82 € |
| Unit Price without VAT: | 14,28200 € |
|---|---|
| Unit Price with VAT: | 16,99558 € |

