
RCM-00AMMA-SLM7001 | |
|---|---|
DigiKey Part Number | RCM-00AMMA-SLM7001-ND |
Manufacturer | |
Manufacturer Product Number | RCM-00AMMA-SLM7001 |
Description | RJ45 SHIELD CONN WITH SR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Fastening Type | Threaded | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,57800 € | 45,78 € |
| 30 | 4,23567 € | 127,07 € |
| 50 | 4,08560 € | 204,28 € |
| 100 | 3,89040 € | 389,04 € |
| 250 | 3,64692 € | 911,73 € |
| 500 | 3,47294 € | 1.736,47 € |
| 1.000 | 3,30732 € | 3.307,32 € |
| 2.500 | 3,10052 € | 7.751,30 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |









