



PWMU-04RMFS-TS7001 | |
|---|---|
DigiKey Part Number | 1754-PWMU-04RMFS-TS7001-ND |
Manufacturer | |
Manufacturer Product Number | PWMU-04RMFS-TS7001 |
Description | CONN RCPT FMALE 4POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Plastic |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (2 + 2 Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 2A, 50A |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder | Insert Material Plastic |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,00000 € | 17,00 € |
| 10 | 14,44600 € | 144,46 € |
| 25 | 13,54120 € | 338,53 € |
| 50 | 12,89480 € | 644,74 € |
| 100 | 12,27970 € | 1.227,97 € |
| 250 | 11,51164 € | 2.877,91 € |
| 500 | 10,96282 € | 5.481,41 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |


