PWM-02BFMB-TL7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PWM-02BFMB-TL7001
PWM-02BFMB-TL7001
PWM-02BFMB-TL7001

PWM-02BFMB-TL7001

DigiKey Part Number
1754-PWM-02BFMB-TL7001-ND
Manufacturer
Manufacturer Product Number
PWM-02BFMB-TL7001
Description
CONN PLUG MALE 2POS SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
50A
Voltage Rating
600VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,32000 €25,32 €
1021,51200 €215,12 €
2520,16480 €504,12 €
5019,20300 €960,15 €
10018,28700 €1.828,70 €
25017,14348 €4.285,87 €
50016,42110 €8.210,55 €
Manufacturers Standard Package
Unit Price without VAT:25,32000 €
Unit Price with VAT:30,13080 €