PWJ-03PMFB-LC8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PWJ-03PMFB-LC8001
PWJ-03PMFB-LC8001

PWJ-03PMFB-LC8001

DigiKey Part Number
1754-PWJ-03PMFB-LC8001-ND
Manufacturer
Manufacturer Product Number
PWJ-03PMFB-LC8001
Description
PWR, INV 30A, 03P, FRONT FASTENE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
W
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyphenylene Ether (PPE)
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
30A
Voltage Rating
660VAC, 1kVDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper
Contact Finish Thickness - Mating
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,29000 €13,29 €
1011,29800 €112,98 €
1009,60330 €960,33 €
1.0008,16470 €8.164,70 €
Manufacturers Standard Package
Unit Price without VAT:13,29000 €
Unit Price with VAT:15,81510 €