Parametric Equivalent

PWH-05BFFC-LL8002 | |
|---|---|
DigiKey Part Number | 1754-PWH-05BFFC-LL8002-ND |
Manufacturer | |
Manufacturer Product Number | PWH-05BFFC-LL8002 |
Description | POWER, PWH, 25A, 05 PINS, FIELD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 25A |
Number of Positions 5 | Voltage Rating 660VAC, 1kVDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.512" ~ 0.630" (13.00mm ~ 16.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Contact Material Copper |
Orientation Keyed | Insert Material Polyphenylene Ether (PPE) |
Primary Material Plastic | Base Product Number |
Shell Material Polyphenylene Ether (PPE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWH-05BMFC-LL8002 | Amphenol LTW | 0 | 1754-PWH-05BMFC-LL8002-ND | 15,80600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,97800 € | 169,78 € |
| Unit Price without VAT: | 16,97800 € |
|---|---|
| Unit Price with VAT: | 20,20382 € |


