
PWH-03AMMM-SL7A03 | |
|---|---|
DigiKey Part Number | 1754-PWH-03AMMM-SL7A03-ND |
Manufacturer | |
Manufacturer Product Number | PWH-03AMMM-SL7A03 |
Description | POWER, PWH, PLASTIC, 25A, 03 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 1 1/4" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,00200 € | 550,02 € |
| Unit Price without VAT: | 55,00200 € |
|---|---|
| Unit Price with VAT: | 65,45238 € |

