
PWH-03AMMM-SL7A02 | |
|---|---|
DigiKey Part Number | PWH-03AMMM-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | PWH-03AMMM-SL7A02 |
Description | CIRC CBL 3POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type Receptacle | Shielding Unshielded |
1st Connector Gender Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions 3 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,56700 € | 455,67 € |
| Unit Price without VAT: | 45,56700 € |
|---|---|
| Unit Price with VAT: | 54,22473 € |

